Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.40
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Power Supply Color
Silver
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
62.5
Output Power (W)
750
Minimum AC Input Voltage (V)
90
Typical AC Input Voltage (V)
110, 230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
127
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
8.2(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
87(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
150mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Weight (g)
1640
Mounting
Chassis
Package Height
41
Package Width
127
Package Length
250
PCB changed
17
Pin Count
17
Order Quantity

