Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
62.5
Output Power (W)
3000
Minimum AC Input Voltage (V)
180
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum DC Input Voltage (V)
254
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
0.5%
Maximum Input Current (A)
20(Typ)
Input Frequency (Hz)
47 to 63
Tolerance (%)
±1
Efficiency (%)
91.5(Typ)
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Lug Terminal Female
Power Indicator
Yes
Ripple and Noise
200mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
4000
Mounting
Chassis
Package Height
63.5
Package Width
177.8
Package Length
278
PCB changed
21
Pin Count
21
Order Quantity

