Arrow Electronic Components Online
RSO2405SZH2|RECOM|simage
RSO2405SZH2|RECOM|limage
DC to DC Converter and Switching Regulator Module

RSO-2405SZ/H2

Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    10
  • Maximum Switching Frequency (kHz)
    100 to 800
  • Switching Regulator
    Yes
  • Load Regulation
    0.5%(Typ)
  • Line Regulation
    0.5%
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Product Weight (g)
    4.7
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1 mm
  • Package Width
    9.2 mm
  • Package Length
    21.8 mm
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources