DC to DC Converter and Switching Regulator Module
RSO-2405S/H3
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
3000VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
10
Maximum Switching Frequency (kHz)
200 to 500
Switching Regulator
Yes
Load Regulation
0.4%
Line Regulation
0.2%
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tube
Product Weight (g)
4.7
Output Type
Fixed
Mounting
Through Hole
Package Height
11.1
Package Width
9.2
Package Length
21.8
PCB changed
7
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
7

