Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Body Material
Polyetherimide
Number of Poles
6
Maximum Current Rating (A)
5
Termination Style
Solder Terminal
Number of Terminals
14
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
38.1
Product Depth (mm)
57.15
Product Height (mm)
11.22

