Arrow Electronic Components Online
RSN112010|AMPHENOL|simage
RSN112010|AMPHENOL|limage
Relay Sockets

RSN112010

Polyetherimide Relay Socket for Electromechanical Relay

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    RSN112010
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Polyetherimide
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    11.43
  • Product Height (mm)
    35.71

Documentation and Resources

Datasheets
Design resources