Arrow Electronic Components Online
RSM10902LMS|SAMTEC|simage
RSM10902LMS|SAMTEC|limage
Connector Headers and PCB Receptacles

RSM-109-02-LM-S

Conn Socket Strip RCP 9 POS 1.27mm Solder ST SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    9
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3.8/Contact
  • Maximum Voltage Rating
    410VDC|290VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tube
  • Product Length (mm)
    11.68
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    6.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources