Arrow Electronic Components Online
RSM10702LDKTR|SAMTEC|simage
RSM10702LDKTR|SAMTEC|limage
Connector Headers and PCB Receptacles

RSM-107-02-L-D-K-TR

Conn Socket Strip RCP 14 POS 1.27mm Solder ST Top Entry SMD T/R

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3.8/Contact
  • Maximum Voltage Rating
    410VDC|290VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.14
  • Product Depth (mm)
    6.48
  • Product Height (mm)
    6.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources