Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Body Material
Polyetherimide
Number of Poles
2
Maximum Current Rating (A)
10
Mounting
Panel Mount
Number of Terminals
8
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Product Length (mm)
44.19
Product Depth (mm)
13.46
Product Height (mm)
28.7