Arrow Electronic Components Online
RSL116053|AMPHENOL|simage
RSL116053|AMPHENOL|limage
Relay Sockets

RSL116053

Relay Sockets Polyetherimide Quick Connect 10A 4

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Body Material
    Polyetherimide
  • Number of Poles
    4
  • Maximum Current Rating (A)
    10
  • Termination Style
    Quick Connect
  • Number of Terminals
    14
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    44.2
  • Product Depth (mm)
    25.78
  • Product Height (mm)
    28.7

Documentation and Resources

Datasheets
Design resources