You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Shield Terminal
Termination Method
Crimp
Body Orientation
Straight
Plating
Electro Tin
Insulation Material
Polyester
Packaging
Box
Product Weight (g)
0.567
Color
Red
Mounting
Cable Mount
Family/Series
RSK101
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

