Arrow Electronic Components Online
RSHN2020D|LAMBDA|simage
RSHN2020D|LAMBDA|limage
Power Line Filters

RSHN-2020D

Power Line Filter EMI 60Hz 20A 250VAC/250VDC Terminal Block DIN Rail

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMI
  • Maximum Current Rating (A)
    20
  • Maximum Leakage Current (mA)
    1
  • Maximum Voltage Rating
    250VAC|250VDC
  • Inductance (mH)
    1
  • Number of Phases
    1
  • Mounting
    DIN Rail
  • Termination
    Terminal Block
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    400
  • Product Length (mm)
    127
  • Product Depth (mm)
    52
  • Product Height (mm)
    43.4
Order Quantity

Documentation and Resources

Datasheets
Design resources