Power Line Filters
RSHN-2020
Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block Flange Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.41.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
20
Maximum Voltage Rating
250VAC|250VDC
Mounting
Flange Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
350
Product Length (mm)
127
Product Depth (mm)
52
Product Height (mm)
35
Order Quantity

