Power Line Filters
RSHN-2010
Power Line Filter High Attenuation 60Hz 10A 250VAC/250VDC Terminal Block Flange Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.41.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
High Attenuation
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
1
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
Flange Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
52
Product Depth (mm)
98
Product Height (mm)
35
Order Quantity

