Power Line Filters
RSHN-2003D
Power Line Filter 60Hz 3A 250VAC/250VDC Terminal Block DIN Rail
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
DIN Rail
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
270
Product Length (mm)
98
Product Depth (mm)
52
Product Height (mm)
43.4
Order Quantity

