DC to DC Converter and Switching Regulator Module
RSH3-1215D/H2
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 7-Pin SMD Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down|Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
18
Output Voltage (V)
-15|15
Output Current (A)
-0.1|0.1
Output Power (W)
3
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
130(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.2%
Efficiency (%)
82(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.4
Package Width
12.8
Package Length
18.9
PCB changed
7
Supplier Package
SMD Module
Pin Count
7

