Resistor Fixed Single-Through Hole
RSF2JT470R
Res Metal Oxide 470 Ohm 5% 2W ±200ppm/°C AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
470
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
2
Technology
Metal Oxide
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
235
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 235
Special Features
Low Cost
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
5.5
Product Length (mm)
15
Lead Diameter (mm)
0.75
Lead Length (mm)
30
Diameter Tolerance (mm)
±1
Length Tolerance (mm)
±1.5
Mounting
Through Hole

