Resistor Fixed Single-Through Hole
RSF2JA820R
Res Metal Oxide Film 820 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL Ammo
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
820
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
2
Technology
Metal Oxide Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
235
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
5.5
Product Length (mm)
15
Lead Diameter (mm)
0.75
Lead Length (mm)
30
Mounting
Through Hole
Order Quantity

