Resistor Fixed Single-Through Hole
RSF1JT10K0
Res Metal Oxide Film 10K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
Stackpole Electronics, IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.90
Automotive
No
PPAP
No
Resistance Value (Ohm)
10K
Tolerance
5%
Maximum Voltage Rating (V)
350
Power Rating (W)
1
Technology
Metal Oxide Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
235
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 235
Fail Safe Fusible Resistor
No
Flame-Proof Support
Yes
Case Style
Conformal Coated
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
4.5
Product Length (mm)
11
Lead Diameter (mm)
0.8
Lead Length (mm)
28
Mounting
Through Hole
Order Quantity

