Arrow Electronic Components Online
RSEV2016|LAMBDA|simage
RSEV2016|LAMBDA|limage
Power Line Filters

RSEV-2016

Power Line Filter EMC 60Hz 16A 250VAC/250VDC Terminal Block Flange Mount

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    EMC
  • Maximum Current Rating (A)
    16
  • Maximum Leakage Current (mA)
    1
  • Maximum Voltage Rating
    250VAC|250VDC
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Terminal Block
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Product Weight (g)
    150
  • Product Length (mm)
    39
  • Product Depth (mm)
    85
  • Product Height (mm)
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources