Arrow Electronic Components Online
RSEN2016D|LAMBDA|simage
RSEN2016D|LAMBDA|limage
Power Line Filters

RSEN-2016D

Power Line Filter 60Hz 16A 250VAC/250VDC Terminal Block DIN Rail

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    250VDC|250VAC
  • Number of Phases
    1
  • Mounting
    DIN Rail
  • Termination
    Terminal Block
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    260
  • Product Length (mm)
    98
  • Product Depth (mm)
    52
  • Product Height (mm)
    43.4
Order Quantity

Documentation and Resources

Datasheets
Design resources