Power Line Filters
RSEN-2016
Power Line Filter EMI 60Hz 16A 250VAC/250VDC Terminal Block Chassis Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
EMI
Maximum Current Rating (A)
16
Maximum Leakage Current (mA)
1
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
Chassis Mount
Termination
Terminal Block
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
230
Product Length (mm)
87
Product Depth (mm)
52
Product Height (mm)
35
Order Quantity

