Arrow Electronic Components Online
RSEN2010D|LAMBDA|limage
RSEN2010D|LAMBDA|simage

RSEN-2010D

Power Line Filter Single Phase 60Hz 10A 250VAC/250VDC Terminal Block DIN Rail

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.41.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Single Phase
  • Maximum Current Rating (A)
    10
  • Maximum Leakage Current (mA)
    1
  • Maximum Voltage Rating
    250VAC, 250VDC
  • Number of Phases
    1
  • Mounting
    DIN Rail
  • Termination
    Terminal Block
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    260
  • Product Length (mm)
    98
  • Product Depth (mm)
    52
  • Product Height (mm)
    43.4
  • Family/Series
    RSEN
  • ALIAS
    RSEN-2010D
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources