Arrow Electronic Components Online
RSELP3352R7E20021|TAIYO|simage
RSELP3352R7E20021|TAIYO|limage
Capacitor Electric Double Layer- Supercaps

RSELP3352R7E20021

Cap Supercap 3.3F 2.7V 20% ( 8 X 20mm ) Radial Aluminum Cylindrical Can 3.5mm 0.075 Ohm 70°C

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    RSELP3352R7E20021
  • Capacitance Value
    3.3F
  • Tolerance
    20%
  • Voltage
    2.7VDC
  • ESR (Ohm)
    0.075
  • Equivalent Series Resistance Type
    Standard
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Construction
    Aluminum Cylindrical Can
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Size (mm)
    8 X 20
  • Product Diameter (mm)
    8
  • Product Height (mm)
    20
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    3.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources