Power Line Filters
RSEL-20R5A
Power Line Filter 60Hz 0.5A 250VAC/250VDC Solder Lug Flange Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
0.5
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
Flange Mount
Termination
Solder Lug
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Order Quantity

