Power Line Filters
RSEL-2006A
Power Line Filter 60Hz 6A 250VAC/250VDC Solder Lug Flange Mount
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
6
Maximum Voltage Rating
250VAC|250VDC
Mounting
Flange Mount
Termination
Solder Lug
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
46
Product Length (mm)
63
Product Depth (mm)
50
Product Height (mm)
20
Order Quantity

