Arrow Electronic Components Online
RSEL2002A|LAMBDA|simage
RSEL2002A|LAMBDA|limage
Power Line Filters

RSEL-2002A

Power Line Filter 60Hz 2A 250VAC/250VDC Solder Lug Flange Mount

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.41.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250VAC|250VDC
  • Number of Phases
    1
  • Mounting
    Flange Mount
  • Termination
    Solder Lug
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources