You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.41.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum Current Rating (A)
1
Maximum Voltage Rating
250VDC, 250VAC
Number of Phases
1
Mounting
Flange Mount
Termination
Solder Lug
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
43
Product Length (mm)
63
Product Depth (mm)
50
Product Height (mm)
20
Family/Series
RSEL
ALIAS
RSEL-2001A
ROHS Version
2011/65/EU, 2015/863
Order Quantity

