Power Line Filters
RSEG2006
Power Line Filter Single Phase 60Hz 6A 250VAC/250VDC PC Pins Thru-Hole
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.41.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Single Phase
Maximum Current Rating (A)
6
Maximum Leakage Current (mA)
0.75
Maximum Voltage Rating
250VAC|250VDC
Number of Phases
1
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
25
Product Length (mm)
32
Product Depth (mm)
20
Product Height (mm)
21

