You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Single Phase
Maximum Current Rating (A)
1
Maximum Leakage Current (mA)
0.75
Maximum Voltage Rating
250VAC, 250VDC
Number of Phases
1
Mounting
Through Hole
Termination
PC Pins
Number of Terminals
4
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Weight (g)
14
Product Length (mm)
32
Product Depth (mm)
20
Product Height (mm)
24.5
Family/Series
RSEG
ALIAS
RSEG-2001
ROHS Version
2011/65/EU, 2015/863
Order Quantity

