Arrow Electronic Components Online
RSDP19017BK2|HAMMOND|simage
RSDP19017BK2|HAMMOND|limage
Box, Enclosure and Rack Accessories

RSDP19017BK2

Hinged Panel Rail Door, Steel

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9403.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Door
  • Material
    Steel
  • Color
    Black
  • Product Depth (Metric) (mm)
    16
  • Product Height (Metric) (mm)
    445
  • Product Length (Metric) (mm)
    483

Documentation and Resources

Datasheets
Design resources