Arrow Electronic Components Online
RSD60H12|MEANWELL|simage
RSD60H12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

RSD-60H-12

Module DC-DC 110VIN 1-OUT 12V 5A 60W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    40
  • Typical Input Voltage (V)
    110
  • Maximum Input Voltage (V)
    160
  • Output Voltage (V)
    12
  • Output Current (A)
    5
  • Output Power (W)
    60
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    0.3%
  • Line Regulation
    0.3%
  • Efficiency (%)
    92.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    290
  • Output Type
    Fixed
  • Mounting
    Screw
  • Package Height
    25
  • Package Width
    60
  • Package Length
    128
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources