DC to DC Converter and Switching Regulator Module
RSD-60G-12
Module DC-DC 24VIN 1-OUT 12V 5A 60W 5-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
5
Output Power (W)
60
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.3%
Line Regulation
0.3%
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Weight (g)
290
Output Type
Fixed
Mounting
Screw
Package Height
25
Package Width
60
Package Length
128
PCB changed
5
Pin Count
5

