Arrow Electronic Components Online
RSD500D48|MEANWELL|simage
RSD500D48|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

RSD-500D-48

Module DC-DC 1-OUT 48V 10.4A 499.2W 7-Pin Carton

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    67.2
  • Maximum Input Voltage (V)
    154
  • Output Voltage (V)
    48
  • Output Current (A)
    10.4
  • Output Power (W)
    499.2
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    93(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Carton
  • Product Weight (g)
    1450
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    41
  • Package Width
    100
  • Package Length
    237
  • PCB changed
    7
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources