Arrow Electronic Components Online
RSD300E5|MEANWELL|simage
RSD300E5|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

RSD-300E-5

Module DC-DC 36VIN 1-OUT 5V 42A 210W 4-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    25.2
  • Typical Input Voltage (V)
    36
  • Maximum Input Voltage (V)
    46.8
  • Output Voltage (V)
    5
  • Output Current (A)
    42
  • Output Power (W)
    210
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    0.5%
  • Efficiency (%)
    88(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    1190
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    40
  • Package Width
    96.5
  • Package Length
    216
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources