Arrow Electronic Components Online
RSD200C24|MEANWELL|simage
RSD200C24|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

RSD-200C-24

Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 5-Pin

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    33.6
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    62.4
  • Output Voltage (V)
    24
  • Output Current (A)
    8.4
  • Output Power (W)
    201.6
  • Minimum Isolation Voltage
    4000VDC
  • Input/Output Type
    DC/DC
  • Switching Regulator
    No
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    91(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    55
  • Product Weight (g)
    950
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    39
  • Package Width
    86
  • Package Length
    189
  • PCB changed
    5
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources