DC to DC Converter and Switching Regulator Module
RSD-150C-12
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 5-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
33.6
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
62.4
Output Voltage (V)
12
Output Current (A)
12.5
Output Power (W)
150
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Line Regulation
0.3%
Efficiency (%)
92(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Weight (g)
800
Output Type
Fixed
Mounting
Chassis
Package Height
36
Package Width
77
Package Length
189
PCB changed
5
Pin Count
5

