DC to DC Converter and Switching Regulator Module
RSD-150B-5
Module DC-DC 24VIN 1-OUT 5V 30A 150W 5-Pin
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
16.8
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
31.2
Output Voltage (V)
5
Output Current (A)
30
Output Power (W)
150
Minimum Isolation Voltage
4000VDC
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
89(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Weight (g)
800
Output Type
Fixed
Mounting
Chassis
Package Height
36
Package Width
77
Package Length
189
PCB changed
5
Pin Count
5

