Board Mount Pressure Sensors
RSCDRRM005PDSE3
Board Mount Pressure Sensor -5psi to 5psi Differential 8-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-5psi to 5psi
Maximum Overload Pressure
30psi
Equivalent Overload Pressure Range (psi)
20 to 100
Accuracy (%)
±0.1
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
1.7(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Supplier Temperature Grade
Medical
Media
Air|Gas
Mounting
Through Hole
Package Height
6.16
Package Width
12.4
Package Length
12.93
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8