Board Mount Pressure Sensors
RSCDRRI002NDSE3
Board Mount Pressure Sensor -2inH2O to 2inH2O Differential 8-Pin DIP Module
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Differential
Operating Pressure Range
-2inH2O to 2inH2O
Maximum Overload Pressure
270inH2O
Equivalent Overload Pressure Range (psi)
<20
Accuracy (%)
±0.1
Minimum Operating Supply Voltage (V)
3.27
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.33
Maximum Supply Current (mA)
1.7(Typ)
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Media Type
Air|Gas
Mounting
Through Hole
Package Height
6.16
Package Length
12.93
PCB changed
8
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
8
Order Quantity

