Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Zener
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
30
Minimum Breakdown Voltage (V)
35.1
Maximum Breakdown Voltage (V)
42.9
Maximum Reverse Leakage Current (uA)
0.1
Maximum Power Dissipation (mW)
200
Capacitance Value (pF)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max) mm
Package Width
1.35(Max) mm
Package Length
1.8(Max) mm
PCB changed
2
Standard Package Name
SOD
Supplier Package
UMD
Pin Count
2
Lead Shape
Flat

