Arrow Electronic Components Online
RSB1C|PANDUIT|simage
RSB1C|PANDUIT|limage
Mounting Brackets

RSB1C

2 Post and 4 Post Rack Standoff Brackets

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8302.50.00.00
  • Automotive
    No
  • PPAP
    No
  • Material
    Steel
  • Product Depth (Metric) (mm)
    20

Documentation and Resources

Datasheets
Design resources