You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Product Weight (g)
260
Product Length (mm)
98
Product Depth (mm)
52
Product Height (mm)
43.4
ROHS Version
2011/65/EU, 2015/863
Order Quantity