Resistor Trimmers, Potentiometers and Rheostats
RSA0N11M9A0K
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
10K
Tolerance
20%
Maximum Voltage Rating (V)
10(DC)|500(AC)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Linear or Logarithmic
Lin
Termination Style
Lead Wire
Positions of Adjustment
Top
Number of Elements
1
Mechanical Rotational Life (Cycles)
30000
Packaging
Tray
Product Length (mm)
146.5
Product Depth (mm)
17
Product Height (mm)
29.2

