Arrow Electronic Components Online
RSA0N111900Q|ALPS|simage
RSA0N111900Q|ALPS|limage
Resistor Trimmers, Potentiometers and Rheostats

RSA0N111900Q

Res POT 10K Ohm 20% 0.25W(1/4W) (128 X 16 X 16.2mm) Pin Thru-Hole

ALPS ALPINE CO., LTD
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    10K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    350
  • Power Rating (W)
    0.25 (1/4)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Linear or Logarithmic
    Log
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Number of Elements
    1
  • Mechanical Rotational Life (Cycles)
    30000
  • Product Length (mm)
    128
  • Product Depth (mm)
    16
  • Product Height (mm)
    16.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources