Arrow Electronic Components Online
802.11 Wireless LAN

RS9110-N-11-22-05-X81

RS-9110-N-11-22 Self Contained 802.11 b/g/n Module with Networking Stack

Silicon Labs
Datasheets 

Product Technical Specifications
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    2.8
  • Package Width
    22
  • Package Length
    28
  • PCB changed
    52
  • Supplier Package
    SMD Module
  • Pin Count
    52

Documentation and Resources

Datasheets
Design resources