Arrow Electronic Components Online
RS81C101MDN1JT|NICHICON|simage
RS81C101MDN1JT|NICHICON|limage
Capacitor Aluminum Polymer

RS81C101MDN1JT

Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.014 Ohm 3.8A 2000h 105°C T/R

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    16VDC
  • ESR (Ohm)
    0.014
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    3.8
  • IL (uA)
    500@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    2.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    6.3 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    6.3
  • Product Height (mm)
    8

Documentation and Resources

Datasheets
Design resources