Arrow Electronic Components Online
RS62415S|RECOM|simage
RS62415S|RECOM|limage
DC to DC Converter and Switching Regulator Module

RS6-2415S

Module DC-DC 24VIN 1-OUT 15V 0.4A 6W 7-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    15
  • Output Current (A)
    0.4
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    2000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200(Min)
  • Switching Regulator
    Yes
  • Load Regulation
    1%(Typ)
  • Line Regulation
    0.2%(Typ)
  • Efficiency (%)
    87(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tube
  • Product Weight (g)
    4
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.1
  • Package Width
    9.2
  • Package Length
    21.8
  • PCB changed
    7
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    7

Documentation and Resources

Datasheets
Design resources