Arrow Electronic Components Online
RS4A13|LTLFUWIC|simage
RS4A13|LTLFUWIC|limage
Time Delay Relays

RS4A13

Time Delay Relay 120VAC 10A (50.8x38.1x76.7)mm SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • AC Coil Voltage (V)
    120
  • Maximum Switching Current (A)
    10
  • Time Range
    0.1s to 1023s|0.1min to 1023min
  • Timing Adjustment Method
    DIP Switch
  • Operating Mode
    On/Off Delay
  • LED Indicator
    No
  • Mounting
    Surface Mount
  • Termination Style
    0.25Quick Connect
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    111
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    38.1
  • Product Height (mm)
    76.7

Documentation and Resources

Datasheets
Design resources