Arrow Electronic Components Online
RS3A03A2HA4|SANDENKI|simage
RS3A03A2HA4|SANDENKI|limage
Misc Products

RS3A03A2HA4

Servo, RS3, Amplifier, 30A, EtherCAT

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Amplifier
  • Product Height (mm)
    160
  • Product Depth (mm)
    130
  • Product Length (mm)
    50
  • Product Weight (g)
    900

Documentation and Resources

Datasheets
Design resources